This 12-contact crimp circular connector features a straight body orientation and is designed for flange mount applications. It has a minimum operating temperature of -65°C and a maximum operating temperature of 200°C. The connector is terminated via crimp and is available in a general-purpose category.
TE Connectivity DTS21H15-97PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.