This 16-contact circular connector features a crimp termination method and a straight body orientation. It is designed for flange mounting and has a maximum operating temperature of 200°C. The connector is suitable for applications requiring a wide temperature range, from -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity DTS21H21-16PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.