This circular connector features a straight body orientation and a single port. It is designed for flange mount termination and has a solder termination method. The operating temperature range is from -65C to 200C.
Checking distributor stock and pricing after the page loads.
TE Connectivity DTS21H23-02DN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |