The TE Connectivity DTS21H25-02DN is a circular connector with a SKT contact gender and solder termination method. It features a straight body orientation and is designed for flange mount applications. The connector operates within a temperature range of -65C to 200C.
Checking distributor stock and pricing after the page loads.
TE Connectivity DTS21H25-02DN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |