Conn Circular PIN 12 POS Solder Cup ST Flange Mount 12 Terminal 1 Port
TE Connectivity DTS21N15-97PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 10/5A |
No datasheet is available for this part.