This circular connector features a single port, RCP contact gender, PIN termination method, and straight body orientation. It is designed for crimp termination and mounting via a jam nut. The operating temperature range is from -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity DTS23H19-45PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |