Conn Circular PIN 12 POS ST Jam Nut 12 Terminal 1 Port
TE Connectivity DTS23N15-97PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 10/5A |
No datasheet is available for this part.