The DTS24F09-98SB is a 3-position female cable-to-panel connector with a contact current rating of 7.5A and a maximum operating temperature of 200°C. It features a shielded design and an aluminium shell. The connector is suitable for use in power applications and is available in bulk packaging. It is RoHS compliant and has a straight orientation. The connector is terminated with a crimp connection and is suitable for use with 24AWG wire or cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS24F09-98SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Gender | Female |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Signal Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F09-98SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.