
This 6-position circular receptacle connector features a shielded design with an aluminum shell and electroless nickel finish. It has six contacts and is rated for operation up to 200°C. The connector is available in a bulk packaging option and is compliant with RoHS regulations. It is part of the MIL-DTL-38999 Series III, DTS series and is suitable for use in harsh environments.
TE Connectivity DTS24F11-98BD technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F11-98BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.