The TE Connectivity DTS24F13-08HC is a circular connector with 8-pin crimp termination and a straight body orientation. It is designed for mounting using a jam nut. The operating temperature range is from -65°C to 200°C.
TE Connectivity DTS24F13-08HC[V001] technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.