The DTS24F13-35JE-LC is a 22-contact receptacle connector with an aluminium body and gold-plated contacts. It features a jam nut package type and is not RoHS compliant. The receptacle is made from copper alloy and has an electroless nickel plating. It is not known if the receptacle is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |