
This 4-position circular receptacle connector features 4-CRIMP contacts, a shielded design, and a temperature range of -65°C to 200°C. It is made from aluminium with an electroless nickel shell finish and gold-plated contacts. The connector is rated for panel, bulkhead, and front side nut mounting and is part of the MIL-DTL-38999 Series III, DTS series. It is packaged in bulk and is environment resistant.
TE Connectivity DTS24F13-4PE-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.