This 12-contact circular connector features a crimp termination method and a straight body orientation. It is rated for operation between -65°C and 200°C and has a maximum voltage rating of 850VDC or 600VAC. The connector is designed for use in high-voltage applications and can handle currents up to 23A.
TE Connectivity DTS24F15-97PC-3028-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 23/7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.