
This circular connector is a 12-position receptacle designed for cable-to-panel applications. Featuring a shielded aluminum body with electroless nickel plating, it offers power circuit application with a 13A current rating per contact. The connector utilizes copper alloy contacts with gold plating, a silicone insulator, and a jam nut mount for panel installation. It supports 12 terminals, including 4 power and 8 signal positions, with a crimp termination suitable for 24AWG wire. Operating across a temperature range of -65°C to 200°C, this RoHS compliant component is environment resistant.
TE Connectivity DTS24F15-97PD technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Power Positions | 4 |
| Number of Signal Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F15-97PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.