26-position, 26-contact circular receptacle connector for cable-to-panel applications. Features a shielded, environment-resistant design with an aluminum body plated in electroless nickel. Utilizes copper alloy contacts with gold plating, rated for 7.5A and accepting 24AWG wire. Operates across a wide temperature range of -65°C to 200°C, with silicone insulation.
TE Connectivity DTS24F17-26AB technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Signal Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F17-26AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.