
This 26-contact receptacle features a nickel shell finish and is designed for panel, bulkhead, and front side nut mounting. It is made from aluminium with electroless nickel plating and has copper alloy contacts with gold plating. The receptacle is shielded and compliant with RoHS regulations. It is part of the MIL-DTL-38999 Series III, DTS series and is available in bulk packaging.
TE Connectivity DTS24F17-26PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F17-26PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
