
The DTS24F17-8PE-LC is an 8-position shielded receptacle with 8 contacts, designed for panel mount applications. Constructed from aluminium with electroless nickel plating, it features copper alloy contacts with gold plating and a crimp contact type. This receptacle is part of the MIL-DTL-38999 Series III, DTS series, and is rated for environment-resistant applications. It is packaged individually in bulk and is compliant with Reach SVHC regulations, although the exact status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS24F17-8PE-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24F17-8PE-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.