
This 32-position receptacle connector features an aluminium body with electroless nickel plating, copper alloy contacts, and gold plating. It is designed for use with a jam nut and has 32 contacts. The component is not compliant with RoHS regulations, but its Reach SVHC compliance status is unknown.
TE Connectivity DTS24F19-32HA-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24F19-32HA-LC to view detailed technical specifications.
No datasheet is available for this part.