
66-position circular connector, receptacle gender, designed for cable-to-panel applications. Features a robust aluminum body and shell with a nickel finish, offering environmental resistance and shielding. Contacts are gold-plated with a crimp termination type, rated for 5A, and suitable for power circuit applications. Operates across a wide temperature range from -65°C to 200°C, with silicone insulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS24F19-35AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 5A |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Signal Positions | 66 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F19-35AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
