
66-position circular connector, receptacle gender, straight orientation, designed for cable-to-panel applications. Features a robust aluminum shell with electroless nickel plating, housing copper alloy contacts with gold plating for reliable power transmission. Rated for 5A current and operating temperatures from -65°C to 200°C, this shielded connector utilizes silicone insulation and crimp termination. Panel mountable with a jam nut, it is RoHS compliant and built to MIL-DTL-38999 Series III standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS24F19-35SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Signal Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F19-35SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.