
This 16-contact circular connector features a straight body orientation and a jam nut mounting style. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 1050VDC. The connector is designed for crimp termination and has a maximum current rating of 13A.
Sign in to ask questions about the TE Connectivity DTS24F21-16PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS24F21-16PN technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Product Length (mm) | 32.5 |
| Product Depth (mm) | 49.2 |
| Product Height (mm) | 49.2 |
| Product Diameter (mm) | 52.4 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 1050VDC|750VAC |
| Max Current Rating | 13A |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity DTS24F21-16PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.