This 79-contact receptacle features a current rating of 5A and an operating temperature range of -65°C to 200°C. It is designed for panel, bulkhead, or front side nut mounting and is part of the MIL-DTL-38999 Series III. The receptacle is made of aluminium with electroless nickel plating and has copper alloy contacts with gold plating. It is shielded and rated for environment resistance.
TE Connectivity DTS24F21-35JB technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24F21-35JB to view detailed technical specifications.
No datasheet is available for this part.