
This 79-contact receptacle is made from aluminium with copper alloy contacts and gold plating. It is rated for 5A and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The receptacle is shielded and can be mounted on a panel, bulkhead, or with a front side nut. It is part of the MIL-DTL-38999 Series III, DTS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS24F21-35JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24F21-35JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.