
This 79-contact circular socket features a straight body orientation and is designed for jam nut mounting. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 550VDC or 400VAC. The socket is terminated using a crimp method and has a maximum current rating of 5A.
Sign in to ask questions about the TE Connectivity DTS24F21-35SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS24F21-35SN technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 79 |
| Number of Ports | 1 |
| Product Length (mm) | 32.5 |
| Product Depth (mm) | 49.2 |
| Product Height (mm) | 49.2 |
| Product Diameter (mm) | 52.4 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 79 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 5A |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity DTS24F21-35SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.