
This 21-contact receptacle features a shielded design and is rated for 13A. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The receptacle is designed for panel, bulkhead, or front side nut mounting and uses crimp termination. It is part of the MIL-DTL-38999 Series III, DTS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS24F23-21HE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS24F23-21HE technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24F23-21HE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.