Conn Circular SKT 21 POS Crimp ST Jam Nut 21 Terminal 1 Port Automotive
Checking distributor stock and pricing after the page loads.
TE Connectivity DTS24F23-21HE-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 21 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |