
This 100-position receptacle connector features an aluminium body with electroless nickel plating and gold contact plating. It has a circular package case and is made with copper alloy contacts. The connector is not RoHS compliant and its SVHC compliance status is unknown. It is designed for use in applications where a high-reliability connection is required.
TE Connectivity DTS24F23-35JB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24F23-35JB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.