
The DTS24F23-35JE is a 100-position shielded receptacle with a current rating of 5A and a maximum operating temperature of 200°C. It is designed for panel, bulkhead, or front side nut mounting and features a crimp termination. The receptacle is part of the MIL-DTL-38999 Series III, DTS series and is made from aluminium with electroless nickel plating. It has a copper alloy contact with gold plating and is rated for use in environment-resistant applications.
TE Connectivity DTS24F23-35JE technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24F23-35JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.