
This 100-position circular receptacle connector features 100 contacts and is designed for panel, bulkhead, or front side nut mounting. Constructed from aluminium with electroless nickel plating, it offers a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is shielded and compliant with the MIL-DTL-38999 Series III, DTS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS24F23-35JE-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24F23-35JE-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.