
100-position circular receptacle connector for cable-to-panel applications. Features a robust aluminum shell with electroless nickel plating, providing environmental resistance and shielding. Copper alloy contacts with gold plating ensure a 5A current rating per contact, suitable for power circuits. Operates across a wide temperature range from -65°C to 200°C, with silicone insulation. Designed for panel mounting with crimp termination.
TE Connectivity DTS24F23-35SE technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Signal Positions | 100 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F23-35SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
