The DTS24F23-55HN-LC is a 55-contact circular connector with a maximum voltage rating of 850VDC or 600VAC and a maximum current rating of 7.5A. It features a jam nut mounting style and operates over a temperature range of -65°C to 200°C. The connector has a straight body orientation and is terminated via crimp. It has a single port and is designed for use in general applications.
TE Connectivity DTS24F23-55HN-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DTS24F23-55HN-LC to view detailed technical specifications.
No datasheet is available for this part.