19-position shielded circular connector for power applications, featuring a panel-mount jam nut design. This receptacle offers a 23A contact current rating with gold-plated copper alloy contacts and a silicone insulator. Constructed with an aluminum shell and electroless nickel plating, it operates across a wide temperature range of -65°C to 200°C and supports 14AWG wire.
TE Connectivity DTS24F25-19AB technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 23A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Power Positions | 19 |
| Plating | Electroless Nickel |
| Preloaded | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F25-19AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
