
30-position, 30-contact shielded circular connector for cable-to-panel applications. Features include a durable aluminum body with electroless nickel plating, gold-plated copper alloy crimp contacts rated for 7.5A, and a silicone insulation material. Designed for power and signal applications with 13 power and 17 signal positions, this receptacle offers environmental resistance and a wide operating temperature range from -65°C to 200°C. Suitable for 24AWG wire, it mounts via a jam nut for panel installation.
TE Connectivity DTS24F25-20AC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Power Positions | 13 |
| Number of Signal Positions | 17 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F25-20AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.