The DTS24F25-20JC is a 30-contact shielded receptacle from TE Connectivity. It features a current rating of 46A and operates within a temperature range of -65°C to 200°C. The receptacle is designed for panel, bulkhead, or front side nut mounting and is part of the MIL-DTL-38999 Series III, DTS series. It is not RoHS compliant.
TE Connectivity DTS24F25-20JC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 46A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24F25-20JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.