
This 30-contact shielded circular connector features a silver housing and is made from aluminium with an electroless nickel shell finish. The connector has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is rated for environment-resistant applications and is available in bulk packaging. The connector is not RoHS compliant and its SVHC compliance status is unknown.
TE Connectivity DTS24F25-20PD-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24F25-20PD-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.