
General purpose, shielded circular connector for power applications. Features 30 positions with 13 power and 17 signal contacts, rated for 46A. Aluminum shell with electroless nickel plating and silicone insulation. Designed for cable-to-panel mounting with a jam nut, operating from -65°C to 200°C. Termination via crimp for 24AWG wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS24F25-20PE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 46A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 46A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Power Positions | 13 |
| Number of Signal Positions | 17 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F25-20PE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.