
The DTS24F25-20PN is a 30-contact shielded receptacle from TE Connectivity. It features a current rating of 46A and operates within a temperature range of -65°C to 200°C. The receptacle is designed for panel, bulkhead, and front side nut mounting. It is compliant with RoHS regulations and is part of the MIL-DTL-38999 Series III, DTS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS24F25-20PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS24F25-20PN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 46A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F25-20PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.