
This 30-contact circular connector features a silver-housing, aluminium-shell design with electroless nickel plating. The contacts are made of copper alloy with gold plating and have a circular shape. The connector is rated for operation between -65°C and 200°C and is suitable for panel, bulkhead, and front-side nut mounting. It is also RoHS compliant and part of the MIL-DTL-38999 Series III, DTS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS24F25-20PN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS24F25-20PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F25-20PN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.