
The DTS24F25-35JE is a 128-position shielded receptacle with a current rating of 5A and an operating temperature range of -65°C to 200°C. It features a panel or bulkhead mount with a front side nut termination. The receptacle is made of aluminium with copper alloy contacts and gold plating. It is part of the MIL-DTL-38999 Series III, DTS series and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |