
This 43-contact shielded circular connector features an aluminium shell with an electroless nickel finish and gold-plated copper alloy contacts. It is rated for operation between -65°C and 200°C and is compliant with RoHS regulations. The connector is available in bulk packaging and is part of the MIL-DTL-38999 Series III, DTS series. It is suitable for use in harsh environments and is available in a jam nut package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS24F25-43AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F25-43AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.