
The DTS24F25-43HC-LC receptacle connector features 43 contacts and 43 positions, with an aluminium body and copper alloy contacts plated with gold. It is not Reach SVHC compliant or RoHS compliant. The connector is part of the DTS series.
TE Connectivity DTS24F25-43HC-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24F25-43HC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.