This MIL-DTL-38999 Series III equivalent circular connector, a jam nut receptacle, features a 43-position configuration with 20 power and 23 signal positions. It offers a 13A current rating and 7.5A contact current rating, with gold-plated copper alloy contacts. The aluminum shell with electroless nickel plating ensures environmental resistance and shielding, operating between -65°C and 200°C. Designed for cable-to-panel applications, it utilizes crimp termination for 24AWG wire.
TE Connectivity DTS24F25-43SA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Number of Power Positions | 20 |
| Number of Signal Positions | 23 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F25-43SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.