
This 56-position circular connector features a shielded design and is rated for environment resistance. It is constructed with an aluminium body, electroless nickel plating, and copper alloy contacts with gold plating. The connector is available in a bulk packaging configuration and is compliant with MIL-DTL-38999 Series III standards.
Sign in to ask questions about the TE Connectivity DTS24F25-4BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS24F25-4BB technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24F25-4BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.