This 6-contact circular receptacle features a current rating of 5A and operates within a temperature range of -65°C to 200°C. It is designed for panel, bulkhead, or front side nut mounting and is part of the MIL-DTL-38999 Series III, DTS series. The receptacle is shielded and has a gold-plated copper alloy contact with an electroless nickel-plated aluminium body.
Sign in to ask questions about the TE Connectivity DTS24F9-35PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS24F9-35PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F9-35PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.