
This 6-position receptacle features a nickel shell and an aluminium body with electroless nickel plating. The contacts are made of copper alloy with gold plating and are rated for 6-Ag. The connector is designed for panel, bulkhead, or front side nut mounting and is suitable for sealed environments. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
TE Connectivity DTS24F9-35SD technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F9-35SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.