This 12-contact circular connector features a PIN gender and crimp termination method. It is designed for use in applications with operating temperatures ranging from -65°C to 200°C. The connector is mounted using a jam nut and has a straight body orientation.
TE Connectivity DTS24H15-97PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.