This 16-contact circular connector features a PIN gender and crimp termination method. It has a straight body orientation and is mounted using a jam nut. The connector operates within a temperature range of -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity DTS24H21-16PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.