This 5-contact circular connector features a SKT/RCP gender configuration and a crimp termination method. It is designed for use in applications where a jam nut mounting style is required. The connector operates over a temperature range of -65°C to 200°C.
TE Connectivity DTS24T11-05SB-6149 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS24T11-05SB-6149 to view detailed technical specifications.
No datasheet is available for this part.