This 13-position receptacle connector features an aluminium body with cadmium plating and copper alloy contacts with gold plating. It is a general-purpose connector with no RoHS compliance. The connector is packaged as a jam nut.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |