This 13-contact receptacle connector features an aluminium body with cadmium plating, copper alloy contacts with gold plating, and a jam nut mount. It is not compliant with RoHS regulations. The body material is aluminium, and the contact material is copper alloy.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |